LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF17R8X product image
  • ERJ2RKF17R8X thumbnail 1
  • ERJ2RKF17R8X thumbnail 2
  • ERJ2RKF17R8X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF17R8XRoHS

Manufacturer
MPN
ERJ2RKF17R8X
LCSC Part #
C2077103
Packaging
0402
Customer #
Key Attributes
RES 17.8Ω ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF17R8X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0056$ 0.28
500+$ 0.0044$ 2.20
1,500+$ 0.0037$ 5.55
10,000+$ 0.003$ 30.00
20,000+$ 0.0027$ 54.00
50,000+$ 0.0025$ 125.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance17.8Ω
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece