LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS CR0402-FX-2202GLF product image
  • CR0402-FX-2202GLF thumbnail 1
  • CR0402-FX-2202GLF thumbnail 2
  • CR0402-FX-2202GLF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS CR0402-FX-2202GLFRoHS

Manufacturer
MPN
CR0402-FX-2202GLF
LCSC Part #
C2077082
Packaging
0402
Customer #
Key Attributes
RES 22kΩ ±1% 62.5mW 0402
Datasheetpdf iconBOURNS CR0402-FX-2202GLF
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.62
500+$ 0.0097$ 4.85
1,500+$ 0.0083$ 12.45
10,000+$ 0.0074$ 74.00
20,000+$ 0.0067$ 134.00
50,000+$ 0.0063$ 315.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
Packaging0402
Power(Watts)62.5mW
Resistance22kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece