VISHAY CRCW040210M0FKEDC
| Manufacturer | |
| Mfr. Part # | CRCW040210M0FKEDC |
| LCSC Part # | C2076956 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 10MΩ ±1% 62.5mW 0402 |
| Description | 62.5mW 10MΩ 50V ±100ppm/℃ Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,750 
4,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0065 | $ 0.33 |
500+ | $ 0.0063 | $ 3.15 |
1,500+ | $ 0.0062 | $ 9.30 |
5,000+ | $ 0.0061 | $ 30.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$