Images are for reference only
EDA Models

VISHAY CRCW06032K32FKEA

Manufacturer
Mfr. Part #
CRCW06032K32FKEA
LCSC Part #
C2076953
Package
0603
Customer #
Key Attributes
RES 2.32kΩ ±1% 100mW 0603
Description
100mW 2.32kΩ 75V ±100ppm/℃ Thick Film Resistor ±1% 0603 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon VISHAY CRCW06032K32FKEA

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer VISHAY
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY CRCW06032K32FKEA
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 6,700
6,700 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0038 $ 0.38
1,000+
$ 0.0029 $ 2.90
5,000+
$ 0.0024 $ 12.00
10,000+
$ 0.0022 $ 22.00
50,000+
$ 0.0019 $ 95.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$