LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04022K20FKEDC product image
  • CRCW04022K20FKEDC thumbnail 1
  • CRCW04022K20FKEDC thumbnail 2
  • CRCW04022K20FKEDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW04022K20FKEDCRoHS

Manufacturer
MPN
CRCW04022K20FKEDC
LCSC Part #
C2076947
Packaging
0402
Customer #
Key Attributes
RES 2.2kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW04022K20FKEDC
In-Stock: 8,500
8,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0072$ 0.72
1,000+$ 0.0059$ 5.90
3,000+$ 0.0051$ 15.30
10,000+$ 0.0043$ 43.00
50,000+$ 0.0039$ 195.00
100,000+$ 0.0037$ 370.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance2.2kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃