LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9200JRSZ product image
  • AD9200JRSZ thumbnail 1
  • AD9200JRSZ thumbnail 2
  • AD9200JRSZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD9200JRSZRoHS

Manufacturer
MPN
AD9200JRSZ
LCSC Part #
C207693
Packaging
SSOP-28-208mil
Customer #
Key Attributes
Parallel port 2.7V~5.5V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI AD9200JRSZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.7275$ 6.73
10+$ 6.5775$ 65.78
30+$ 6.4765$ 194.30
100+$ 6.377$ 637.70
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSSOP-28-208mil
Operating Temperature-40℃~+85℃
FeaturesBipolar input;Input buffer
InterfaceParallel port
Resolution(Bits)20MHz;10
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity0.75LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging47
Sales UnitPiece

Introduction

AI Translation

The AD9200 is a monolithic, single supply, 10-bit, 20 MSPS analog-to-digital converter with an on-chip sample-and-hold amplifier and voltage reference. The AD9200 uses a multistage differential pipeline architecture at 20 MSPS data rates and guarantees no missing codes over the full operating temperature range. The input of the AD9200 has been designed to ease the development of both imaging and communications systems. The user can select a variety of input ranges and offsets and can drive the input either single-ended or differentially. The sample-and-hold (SHA) amplifier is equally suited for both multiplexed systems that switch full-scale voltage levels in successive channels and sampling single-channel inputs at frequencies up to and beyond the Nyquist rate. AC coupled input signals can be shifted to a predetermined level, with an onboard clamp circuit (AD9200ARS, AD9200KST). The dynamic performance is excellent. The AD9200 has an onboard programmable reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. A single clock input is used to control all internal conversion cycles. The digital output data is presented in straight binary output format. An out-of-range signal (OTR) indicates an overflow condition which can be used with the most significant bit to determine low or high overflow. The AD9200 can operate with supply range from 2.7 V to 5.5 V, ideally suiting it for low power operation in high speed portable applications. The AD9200 is specified over the industrial (-40°C to +85°C and commercial 0°C to +70°C temperature ranges.

Features

AI Translation
  • CMOS 10-Bit, 20 MSPS Sampling A/D Converter
  • Pin-Compatible with AD876
  • Power Dissipation: 30 mW (3 V Supply)
  • Operation Between 2.7 V and 5.5 V Supply
  • Differential Nonlinearity: 0.5 LSB
  • Power-Down (Sleep) Mode
  • Three-State Outputs
  • Out-of-Range Indicator
  • Built-In Clamp Function (DC Restore)
  • Adjustable On-Chip Voltage Reference
  • IF Undersampling to 135 MHz
  • The AD9200 consumes 80 mW on a 3V supply (excluding the reference power). In sleep mode, power is reduced to below 5 mW
  • The AD9200 is available in both a 28-lead SSOP and 48-lead LQFP packages
  • 300 MHz On-Board Sample-and-Hold
  • The versatile SHA input can be configured for either single-ended or differential inputs