LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF7872X product image
  • ERJ2RKF7872X thumbnail 1
  • ERJ2RKF7872X thumbnail 2
  • ERJ2RKF7872X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF7872XRoHS

Manufacturer
MPN
ERJ2RKF7872X
LCSC Part #
C2076927
Packaging
0402
Customer #
Key Attributes
RES 78.7kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF7872X
In-Stock: 8,600
8,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0057$ 0.57
1,000+$ 0.0045$ 4.50
3,000+$ 0.0039$ 11.70
10,000+$ 0.0033$ 33.00
50,000+$ 0.003$ 150.00
100,000+$ 0.0028$ 280.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance78.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece