LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF7871X product image
  • ERJ2RKF7871X thumbnail 1
  • ERJ2RKF7871X thumbnail 2
  • ERJ2RKF7871X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF7871XRoHS

Manufacturer
MPN
ERJ2RKF7871X
LCSC Part #
C2076899
Packaging
0402
Customer #
Key Attributes
RES 7.87kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF7871X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.005$ 0.50
1,000+$ 0.0039$ 3.90
3,000+$ 0.0033$ 9.90
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0023$ 230.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance7.87kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece