LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF9090X product image
  • ERJ2RKF9090X thumbnail 1
  • ERJ2RKF9090X thumbnail 2
  • ERJ2RKF9090X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF9090XRoHS

Manufacturer
MPN
ERJ2RKF9090X
LCSC Part #
C2076879
Packaging
0402
Customer #
Key Attributes
RES 909Ω ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF9090X
In-Stock: 1,500
1,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0058$ 0.29
500+$ 0.0045$ 2.25
1,500+$ 0.0037$ 5.55
10,000+$ 0.0032$ 32.00
20,000+$ 0.0028$ 56.00
50,000+$ 0.0026$ 130.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance909Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece