LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF2103X product image
  • ERJ2RKF2103X thumbnail 1
  • ERJ2RKF2103X thumbnail 2
  • ERJ2RKF2103X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF2103XRoHS

Manufacturer
MPN
ERJ2RKF2103X
LCSC Part #
C2076874
Packaging
0402
Customer #
Key Attributes
RES 210kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF2103X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0033$ 3.30
3,000+$ 0.0028$ 8.40
10,000+$ 0.0024$ 24.00
50,000+$ 0.0022$ 110.00
100,000+$ 0.002$ 200.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance210kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece