LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF45R3X product image
  • ERJ2RKF45R3X thumbnail 1
  • ERJ2RKF45R3X thumbnail 2
  • ERJ2RKF45R3X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF45R3XRoHS

Manufacturer
MPN
ERJ2RKF45R3X
LCSC Part #
C2076872
Packaging
0402
Customer #
Key Attributes
RES 45.3Ω ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF45R3X
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.006$ 0.60
1,000+$ 0.0048$ 4.80
3,000+$ 0.0041$ 12.30
10,000+$ 0.0036$ 36.00
50,000+$ 0.0032$ 160.00
100,000+$ 0.003$ 300.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance45.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece