ADI AD8641ARZ-REEL7
| Manufacturer | |
| MPN | AD8641ARZ-REEL7 |
| LCSC Part # | C207687 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power, Rail-to-Rail Output, Precision JFET Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 3V/us | |
| Features | Built-in compensation;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 0.25pA | |
| Output Current | 6mA | |
| Noise density(eN) | 28.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 195uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Dual Supply | -13V~-2.5V;2.5V~13V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer complementary metal-oxide semiconductor digital-to-analog converters (CMOS DACs), ASICs, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photodiodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40°C to +125°C.
Features
- Low supply current: 250 μA max
- Very low input bias current: 1 pA max
- Low offset voltage: 750 μV max
- Single-supply operation: 5 V to 26 V
- Dual-supply operation: ±2.5 V to ±13 V
- Rail-to-rail output
- Unity-gain stable
- No phase reversal
- SC70 package
Applications
- Line-/battery-powered instruments
- Photodiode amplifiers
- Precision current sensing
- Medical instrumentation
- Industrial controls
- Precision filters
- Portable audio
- ATE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0602$ 5.7572 | $ 5.76 |
| 10+ | $ 5.2525$ 4.9899 | $ 49.90 |
| 30+ | $ 4.7601$ 4.5221 | $ 135.66 |
| 100+ | $ 4.3473$ 4.1300 | $ 413.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 70uV | |
| Slew Rate | 3V/us | |
| Features | Built-in compensation;High capacitive load driving | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 0.25pA | |
| Output Current | 6mA | |
| Noise density(eN) | 28.5nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 26V | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 195uA | |
| Gain Bandwidth Product | 3.5MHz | |
| Dual Supply | -13V~-2.5V;2.5V~13V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 5V~26V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8641/AD8642/AD8643 are low power, precision JFET input amplifiers featuring extremely low input bias current and rail-to-rail output. The ability to swing nearly rail-to-rail at the input and rail-to-rail at the output enables designers to buffer complementary metal-oxide semiconductor digital-to-analog converters (CMOS DACs), ASICs, and other wide output swing devices in single-supply systems. The outputs remain stable with capacitive loads of more than 500 pF. The AD8641/AD8642/AD8643 are suitable for applications utilizing multichannel boards that require low power to manage heat. Other applications include photodiodes, ATE reference level drivers, battery management, and industrial controls. The AD8641/AD8642/AD8643 are fully specified over the extended industrial temperature range of -40°C to +125°C.
Features
- Low supply current: 250 μA max
- Very low input bias current: 1 pA max
- Low offset voltage: 750 μV max
- Single-supply operation: 5 V to 26 V
- Dual-supply operation: ±2.5 V to ±13 V
- Rail-to-rail output
- Unity-gain stable
- No phase reversal
- SC70 package
Applications
- Line-/battery-powered instruments
- Photodiode amplifiers
- Precision current sensing
- Medical instrumentation
- Industrial controls
- Precision filters
- Portable audio
- ATE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



