LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF9761X product image
  • ERJ2RKF9761X thumbnail 1
  • ERJ2RKF9761X thumbnail 2
  • ERJ2RKF9761X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF9761XRoHS

Manufacturer
MPN
ERJ2RKF9761X
LCSC Part #
C2076803
Packaging
0402
Customer #
Key Attributes
RES 9.76kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF9761X
In-Stock: 8,000
8,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0064$ 0.64
1,000+$ 0.0051$ 5.10
3,000+$ 0.0043$ 12.90
10,000+$ 0.0038$ 38.00
50,000+$ 0.0034$ 170.00
100,000+$ 0.0032$ 320.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance9.76kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece