LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ2RKF5362X product image
  • ERJ2RKF5362X thumbnail 1
  • ERJ2RKF5362X thumbnail 2
  • ERJ2RKF5362X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ2RKF5362XRoHS

Manufacturer
MPN
ERJ2RKF5362X
LCSC Part #
C2076802
Packaging
0402
Customer #
Key Attributes
RES 53.6kΩ ±1% 100mW 0402
Datasheetpdf iconPANASONIC ERJ2RKF5362X
In-Stock: 26,000
26,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.007$ 0.70
1,000+$ 0.0055$ 5.50
3,000+$ 0.0047$ 14.10
10,000+$ 0.0041$ 41.00
50,000+$ 0.0037$ 185.00
100,000+$ 0.0035$ 350.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance53.6kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece