LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0603604RFKEA product image
  • CRCW0603604RFKEA thumbnail 1
  • CRCW0603604RFKEA thumbnail 2
  • CRCW0603604RFKEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY CRCW0603604RFKEARoHS

Manufacturer
MPN
CRCW0603604RFKEA
LCSC Part #
C2076695
Packaging
0603
Customer #
Key Attributes
RES 604Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW0603604RFKEA
In-Stock: 620
620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0132$ 0.26
200+$ 0.0129$ 2.58
600+$ 0.0127$ 7.62
2,000+$ 0.0125$ 25.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance604Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece