LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402143KFKED product image
  • CRCW0402143KFKED thumbnail 1
  • CRCW0402143KFKED thumbnail 2
  • CRCW0402143KFKED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0402143KFKEDRoHS

Manufacturer
MPN
CRCW0402143KFKED
LCSC Part #
C2076595
Packaging
0402
Customer #
Key Attributes
RES 143kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402143KFKED
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0037$ 3.70
3,000+$ 0.0032$ 9.60
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0024$ 240.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance143kΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece