LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12062K00BEEA product image
  • TNPW12062K00BEEA thumbnail 1
  • TNPW12062K00BEEA thumbnail 2
  • TNPW12062K00BEEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

VISHAY TNPW12062K00BEEARoHS

Manufacturer
MPN
TNPW12062K00BEEA
LCSC Part #
C2076397
Packaging
1206
Customer #
Key Attributes
RES 2kΩ ±0.1% 400mW 1206
Datasheetpdf iconVISHAY TNPW12062K00BEEA
In-Stock: 5,887
5,887 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4268$ 0.43
10+$ 0.3428$ 3.43
30+$ 0.3072$ 9.22
100+$ 0.2619$ 26.19
500+$ 0.2248$ 112.40
1,000+$ 0.2118$ 211.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance2kΩ
Power(Watts)400mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece