LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY6288E1AAC product image
  • SY6288E1AAC thumbnail 1
  • SY6288E1AAC thumbnail 2
  • SY6288E1AAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silergy SY6288E1AACRoHS

Manufacturer
SilergyAsian Brands
MPN
SY6288E1AAC
LCSC Part #
C207622
Packaging
SOT-23-5
Customer #
Key Attributes
3A Low Loss Power Distribution Switch
Datasheetpdf iconSilergy SY6288E1AAC
In-Stock: 5,030
5,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2133$ 1.07
50+$ 0.1672$ 8.36
150+$ 0.1475$ 22.13
500+$ 0.1228$ 61.40
3,000+$ 0.1118$ 335.40
6,000+$ 0.1052$ 631.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerSilergy
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Output discharge function;Soft-start;Under-voltage lockout
number of channels1
Maximum Continuous Current3A
Control Input LogicActive High
RDS(on)45mΩ
Operating Voltage2.5V~5.5V
TypeLoad Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SY6288E1/E2 is an ultra-low RDS(ON), 3A Low Loss Power Distribution switch with current limit to protect the power source from over current and short circuit conditions. It incorporates over temperature protection and reverse blocking function.

Features

AI Translation
  • ultra-low RDS(ON)
  • 3A Low Loss Power Distribution switch with current limit to protect the power source from over current and short circuit conditions
  • incorporates over temperature protection and reverse blocking function
  • Extremely Low Power Path Resistance: 45mΩ (typ.)
  • 3A load current capability
  • Two Enable polarities: SY6288E1AAC: Active High SY6288E2AAC: Active Low
  • Over temperature shutdown and automatic retry
  • Reverse blocking (no body diode)
  • Fault flag (OCB) output for over current and fault conditions
  • At shutdown, OUT can be forced higher than IN
  • Built-in soft-start
  • Compact package minimizes the board space: SOT23-5
  • RoHS Compliant and Halogen Free UL certification NO. 20160229-E333762 TUV certification NO. R 50188769

Applications

AI Translation
  • USB 3.1 Application
  • USB 3G Datacard
  • USB Dongle
  • MiniPCI Accessories
  • USB Charger
  • Public Place Multi-USB Charger