LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY6288C3AAC product image
  • SY6288C3AAC thumbnail 1
  • SY6288C3AAC thumbnail 2
  • SY6288C3AAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silergy SY6288C3AACRoHS

Manufacturer
SilergyAsian Brands
MPN
SY6288C3AAC
LCSC Part #
C207612
Packaging
SOT-23-5
Customer #
Key Attributes
Low Loss Power Distribution Switch
Datasheetpdf iconSilergy SY6288C3AAC
In-Stock: 265
265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2118$ 1.06
50+$ 0.1663$ 8.32
150+$ 0.1469$ 22.04
500+$ 0.1225$ 61.25
3,000+$ 0.1117$ 335.10
6,000+$ 0.1052$ 631.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerSilergy
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Reverse current blocking;Output discharge function;Soft-start;Under-voltage lockout
number of channels1
Maximum Continuous Current1.5A
Control Input LogicActive High
Operating Voltage2.5V~5.5V
RDS(on)70mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SY6288 is an ultra-low RDS(ON) switch with current limiting function to protect the power source from over current and short circuit conditions.

Features

AI Translation
  • Distribution voltages: 2.5V to 5.5V
  • Over temperature shutdown and automatic retry
  • Reverse blocking (no body diode)
  • At shutdown, OUT can be forced higher than IN
  • Fault flag (OCB) output if over current, thermal shut down, reverse blocking happens
  • Automatic output discharge at shutdown
  • Built-in softstart
  • 0.4ms rise time
  • RoHS Compliant and Halogen Free
  • Two Enable polarities and three current levels
  • Compact packages minimize board space: SOT23-5, SO8, MSOP8
  • UL certification NO. E333762
  • TUV certification NO. R 50188769