LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW25124R70FKEGHP product image
Images for reference only

VISHAY CRCW25124R70FKEGHPRoHS

Manufacturer
MPN
CRCW25124R70FKEGHP
LCSC Part #
C2075852
Packaging
2512
Customer #
Key Attributes
RES 4.7Ω ±1% 1.5W 2512
Datasheetpdf iconVISHAY CRCW25124R70FKEGHP
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7417$ 0.74
10+$ 0.7256$ 7.26
30+$ 0.7159$ 21.48
100+$ 0.7046$ 70.46
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1.5W
Resistance4.7Ω
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece