LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
TE Connectivity RLP73K3AR22JTE product image
  • RLP73K3AR22JTE thumbnail 1
  • RLP73K3AR22JTE thumbnail 2
  • RLP73K3AR22JTE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity RLP73K3AR22JTERoHS

Manufacturer
MPN
RLP73K3AR22JTE
LCSC Part #
C2075795
Packaging
2512
Customer #
Key Attributes
RES 220mΩ ±5% 2W 2512
Datasheetpdf iconTE Connectivity RLP73K3AR22JTE
In-Stock: 49
49 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6996$ 0.0700$ 0.07
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Power(Watts)2W
Resistance220mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece