LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW08059K76BEEA product image
Images for reference only

VISHAY TNPW08059K76BEEARoHS

Manufacturer
MPN
TNPW08059K76BEEA
LCSC Part #
C2075749
Packaging
0805
Customer #
Key Attributes
RES 9.76kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW08059K76BEEA
In-Stock: 144
144 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6621$ 0.66
10+$ 0.5404$ 5.40
30+$ 0.4804$ 14.41
100+$ 0.4187$ 41.87
500+$ 0.383$ 191.50
1,000+$ 0.3635$ 363.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)200mW
Resistance9.76kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece