LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AEB3572X product image
Images for reference only

PANASONIC ERA-2AEB3572XRoHS

Manufacturer
MPN
ERA-2AEB3572X
LCSC Part #
C2075580
Packaging
0402
Customer #
Key Attributes
RES 35.7kΩ ±0.1% 63mW 0402
Datasheetpdf iconPANASONIC ERA-2AEB3572X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0796$ 0.40
50+$ 0.0777$ 3.89
150+$ 0.0764$ 11.46
500+$ 0.0751$ 37.55
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance35.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece