LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec SPA21N50C3-VB product image
  • SPA21N50C3-VB thumbnail 1
  • SPA21N50C3-VB thumbnail 2
  • SPA21N50C3-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SPA21N50C3-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SPA21N50C3-VB
LCSC Part #
C20755728
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 650V 20A TO-220F
Datasheetpdf iconVBsemi Elec SPA21N50C3-VB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5585$ 1.56
10+$ 1.5223$ 15.22
50+$ 1.4967$ 74.84
100+$ 1.4725$ 147.25
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Drain to Source Voltage650V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)20A
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation200W
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)190mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.322nF
Gate Charge(Qg)106nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low figure-of-merit (FOM) Rₒₙ×Q₉
  • Low input capacitance (Cᵢₛₛ)
  • Reduced switching and conduction losses
  • Ultra low gate charge (Ω₉)
  • Avalanche energy rated (UIS)

Applications

AI Translation
  • Server and telecom power supplies
  • Switch mode power supplies (SMPS)
  • Power factor correction power supplies (PFC)
  • Lighting - High-intensity discharge (HID) - Fluorescent ballast lighting
  • Industrial