VBsemi Elec FDT86106LZ-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDT86106LZ-VB |
| LCSC Part # | C20755500 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 5A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.3W | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- Maximum junction temperature 175°C
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC-DC Conversion - System Power
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4398$ 0.3739 | $ 0.37 |
| 10+ | $ 0.3462$ 0.2943 | $ 2.94 |
| 30+ | $ 0.3049$ 0.2592 | $ 7.78 |
| 100+ | $ 0.2557$ 0.2174 | $ 21.74 |
| 500+ | $ 0.2319$ 0.1972 | $ 98.60 |
| 1,000+ | $ 0.2192$ 0.1864 | $ 186.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 5A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 3.3W | |
| RDS(on) | 100mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- Maximum junction temperature 175°C
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- DC-DC Conversion - System Power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



