LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec AOD4182-VB product image
  • AOD4182-VB thumbnail 1
  • AOD4182-VB thumbnail 2
  • AOD4182-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AOD4182-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AOD4182-VB
LCSC Part #
C20755456
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 100V 45A TO-252
Datasheetpdf iconVBsemi Elec AOD4182-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9465$ 0.95
10+$ 0.7614$ 7.61
30+$ 0.6696$ 20.09
100+$ 0.5779$ 57.79
500+$ 0.5231$ 261.55
1,000+$ 0.4958$ 495.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage100V
Output Capacitance(Coss)230pF
Current - Continuous Drain(Id)45A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation136.4W
Reverse Transfer Capacitance (Crss@Vds)80pF
RDS(on)18.5mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.4nF
Gate Charge(Qg)38nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)

Applications

AI Translation
  • Primary-Side Switch — Isolated DC/DC Converter