LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec NTJD4105CT2G-VB product image
  • NTJD4105CT2G-VB thumbnail 1
  • NTJD4105CT2G-VB thumbnail 2
  • NTJD4105CT2G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NTJD4105CT2G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NTJD4105CT2G-VB
LCSC Part #
C20755435
Packaging
SC-70-6
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 20V 3.28A SC-70-6
Datasheetpdf iconVBsemi Elec NTJD4105CT2G-VB
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2289$ 0.1946$ 0.97
50+$ 0.1817$ 0.1545$ 7.73
150+$ 0.1614$ 0.1372$ 20.58
500+$ 0.1362$ 0.1158$ 57.90
3,000+$ 0.125$ 0.1063$ 318.90
6,000+$ 0.1182$ 0.1005$ 603.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSC-70-6
Drain to Source Voltage20V
Current - Continuous Drain(Id)3.28A;2.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))450mV
Pd - Power Dissipation970mW
RDS(on)90mΩ@4.5V;155mΩ@4.5V
Number1 N-Channel + 1 P-Channel
Gate Charge(Qg)1.25nC@4.5V;1.2nC@4.5V
TypeN-Channel + P-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET: 1.8 V rated voltage
  • Thermally enhanced SC-70 package
  • Fast switching
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • Load switch for portable devices