LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec ZXM62P03E6TA-VB product image
  • ZXM62P03E6TA-VB thumbnail 1
  • ZXM62P03E6TA-VB thumbnail 2
  • ZXM62P03E6TA-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec ZXM62P03E6TA-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
ZXM62P03E6TA-VB
LCSC Part #
C20755323
Packaging
TSOP-6
Customer #
Key Attributes
MOSFET P-CH 30V 4.8A TSOP-6
Datasheetpdf iconVBsemi Elec ZXM62P03E6TA-VB
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2199$ 1.10
50+$ 0.1726$ 8.63
150+$ 0.1524$ 22.86
500+$ 0.1272$ 63.60
3,000+$ 0.1159$ 347.70
6,000+$ 0.1092$ 655.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTSOP-6
Drain to Source Voltage30V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)4.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation3W
Reverse Transfer Capacitance (Crss@Vds)63pF
RDS(on)54mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)450pF
Gate Charge(Qg)5.1nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free product compliant with IEC 61249-2-21
  • Trench power MOSFET

Applications

AI Translation
  • Load Switch