LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec BSC077N12NS3 G-VB product image
  • BSC077N12NS3 G-VB thumbnail 1
  • BSC077N12NS3 G-VB thumbnail 2
  • BSC077N12NS3 G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec BSC077N12NS3 G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
BSC077N12NS3 G-VB
LCSC Part #
C20755254
Packaging
DFN5x6-8
Customer #
Key Attributes
MOSFET N-CH 100V 95A DFN5x6-8
Datasheetpdf iconVBsemi Elec BSC077N12NS3 G-VB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9475$ 0.95
10+$ 0.9249$ 9.25
30+$ 0.9098$ 27.29
100+$ 0.8947$ 89.47
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Drain to Source Voltage100V
Output Capacitance(Coss)132pF
Current - Continuous Drain(Id)95A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation100W
Reverse Transfer Capacitance (Crss@Vds)11.2pF
RDS(on)6mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)6.5nF
Gate Charge(Qg)20nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • Junction temperature 175°C
  • Low thermal resistance package
  • 100% gate resistance (Rg) tested
  • RoHS compliant

Applications

AI Translation
  • Isolated DC/DC Converter