LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec LN4501LT1G-VB product image
  • LN4501LT1G-VB thumbnail 1
  • LN4501LT1G-VB thumbnail 2
  • LN4501LT1G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec LN4501LT1G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
LN4501LT1G-VB
LCSC Part #
C20755195
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 20V 6A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec LN4501LT1G-VB
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.068$ 0.0578$ 0.58
100+$ 0.0543$ 0.0462$ 4.62
300+$ 0.0474$ 0.0403$ 12.09
3,000+$ 0.0423$ 0.0360$ 108.00
6,000+$ 0.0382$ 0.0325$ 195.00
9,000+$ 0.0361$ 0.0307$ 276.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage20V
Output Capacitance(Coss)105pF
Current - Continuous Drain(Id)6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation2.1W
Reverse Transfer Capacitance (Crss@Vds)55pF
RDS(on)22mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)865pF
Gate Charge(Qg)12nC@5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compliant with halogen-free requirements as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested
  • Compliant with RoHS Directive 2002/95/EC

Applications

AI Translation
  • DC/DC Converter - Load Switch for Portable Applications