LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec SMD15N05-VB product image
  • SMD15N05-VB thumbnail 1
  • SMD15N05-VB thumbnail 2
  • SMD15N05-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec SMD15N05-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
SMD15N05-VB
LCSC Part #
C20755173
Packaging
TO-252
Customer #
Key Attributes
MOSFET N-CH 60V 58A TO-252
Datasheetpdf iconVBsemi Elec SMD15N05-VB
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.624$ 0.62
10+$ 0.5018$ 5.02
30+$ 0.4414$ 13.24
100+$ 0.3811$ 38.11
500+$ 0.3462$ 173.10
1,000+$ 0.3271$ 327.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-252
Drain to Source Voltage60V
Output Capacitance(Coss)470pF
Current - Continuous Drain(Id)58A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation136W
Reverse Transfer Capacitance (Crss@Vds)225pF
RDS(on)10mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)2.65nF
Gate Charge(Qg)47nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Junction temperature 175 °C
  • Trench power MOSFET
  • RoHS compliant
  • N-channel MOSFET