VBsemi Elec NX3008NBKW-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NX3008NBKW-VB |
| LCSC Part # | C20755169 |
| Packaging | SOT-323(SC-70) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 4A SOT-323(SC-70) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-323(SC-70) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 48mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21
- TrenchFET Power MOSFET
- 100 % Rg Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Portable Devices - Load Switch - Battery Switch
- Load Switch for Motors, Relays and Solenoids
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1089$ 0.0926 | $ 0.46 |
| 50+ | $ 0.0861$ 0.0732 | $ 3.66 |
| 150+ | $ 0.0747$ 0.0635 | $ 9.53 |
| 500+ | $ 0.0661$ 0.0562 | $ 28.10 |
| 3,000+ | $ 0.0593$ 0.0505 | $ 151.50 |
| 6,000+ | $ 0.0559$ 0.0476 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-323(SC-70) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 2.8W | |
| RDS(on) | 48mΩ@2.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 13.5nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free According to IEC 61249-2-21
- TrenchFET Power MOSFET
- 100 % Rg Tested
- Compliant to RoHS Directive 2002/95/EC
- RoHS COMPLIANT HALOGEN FREE
Applications
AI Translation
- Portable Devices - Load Switch - Battery Switch
- Load Switch for Motors, Relays and Solenoids
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



