LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec NTGS3433T1G-VB product image
  • NTGS3433T1G-VB thumbnail 1
  • NTGS3433T1G-VB thumbnail 2
  • NTGS3433T1G-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NTGS3433T1G-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
NTGS3433T1G-VB
LCSC Part #
C20755063
Packaging
TSOP-6
Customer #
Key Attributes
MOSFET P-CH 30V 4.8A TSOP-6
Datasheetpdf iconVBsemi Elec NTGS3433T1G-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2134$ 0.1814$ 0.91
50+$ 0.1685$ 0.1433$ 7.17
150+$ 0.1493$ 0.1270$ 19.05
500+$ 0.1253$ 0.1066$ 53.30
3,000+$ 0.1102$ 0.0937$ 281.10
6,000+$ 0.1038$ 0.0883$ 529.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTSOP-6
Drain to Source Voltage30V
Output Capacitance(Coss)80pF
Current - Continuous Drain(Id)4.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation3W
Reverse Transfer Capacitance (Crss@Vds)63pF
RDS(on)49mΩ@10V;54mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)450pF
Gate Charge(Qg)10nC@10V;5.1nC@4.5V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Trench power MOSFET

Applications

AI Translation
  • Load Switch