LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AEB2052X product image
Images for reference only

PANASONIC ERA-2AEB2052XRoHS

Manufacturer
MPN
ERA-2AEB2052X
LCSC Part #
C2075506
Packaging
0402
Customer #
Key Attributes
RES 20.5kΩ ±0.1% 63mW 0402
Datasheetpdf iconPANASONIC ERA-2AEB2052X
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0875$ 0.44
50+$ 0.0857$ 4.29
150+$ 0.0846$ 12.69
500+$ 0.0834$ 41.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance20.5kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece