LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec STP12NM50FP-VB product image
  • STP12NM50FP-VB thumbnail 1
  • STP12NM50FP-VB thumbnail 2
  • STP12NM50FP-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec STP12NM50FP-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
STP12NM50FP-VB
LCSC Part #
C20755054
Packaging
TO-220F
Customer #
Key Attributes
MOSFET N-CH 550V 18A TO-220F
Datasheetpdf iconVBsemi Elec STP12NM50FP-VB
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3542$ 1.35
10+$ 1.1209$ 11.21
50+$ 0.9919$ 49.60
100+$ 0.846$ 84.60
500+$ 0.7816$ 390.80
1,000+$ 0.7524$ 752.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingTO-220F
Drain to Source Voltage550V
Output Capacitance(Coss)152pF
Current - Continuous Drain(Id)18A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation60W
Reverse Transfer Capacitance (Crss@Vds)13pF
RDS(on)260mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.094nF
Gate Charge(Qg)150nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Optimal Design
  • Low Area Specific On-Resistance
  • Low Input Capacitance (Ciss)
  • Reduced Capacitive Switching Losses
  • High Body Diode Ruggedness
  • Avalanche Energy Rated (UIS)
  • Optimal Efficiency and Operation
  • Low Cost
  • Simple Gate Drive Circuitry
  • Low Figure-of-Merit (FOM): Ron×Qg
  • Fast Switching

Applications

AI Translation
  • Consumer Electronics - Displays (LCD or Plasma TV)
  • Server and Telecom Power Supplies - SMPS
  • Industrial - Welding - Induction Heating - Motor Drives
  • Battery Chargers
  • SMPS - Power Factor Correction (PFC)