VBsemi Elec IRFR9310PBF-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | IRFR9310PBF-VB |
| LCSC Part # | C20755003 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 500V 4A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- P-Channel
- Surface Mount
- Straight Lead
- Advanced Process Technology
- Fast Switching
- Fully Avalanche Rated
In-Stock: 119
119 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.247$ 1.1847 | $ 1.18 |
| 10+ | $ 1.0394$ 0.9875 | $ 9.88 |
| 30+ | $ 0.9259$ 0.8797 | $ 26.39 |
| 100+ | $ 0.7978$ 0.7580 | $ 75.80 |
| 500+ | $ 0.7411$ 0.7041 | $ 352.05 |
| 1,000+ | $ 0.7151$ 0.6794 | $ 679.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 270pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- P-Channel
- Surface Mount
- Straight Lead
- Advanced Process Technology
- Fast Switching
- Fully Avalanche Rated
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



