VBsemi Elec HAT1055R-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | HAT1055R-VB |
| LCSC Part # | C20755002 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 60V 5.3A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 54mΩ@10V;60mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.345nF | |
| Gate Charge(Qg) | 32nC@10V;15nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% tested for single-pulse avalanche ruggedness
Applications
AI Translation
- Load Switch
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7363$ 0.6995 | $ 0.70 |
| 10+ | $ 0.5929$ 0.5633 | $ 5.63 |
| 30+ | $ 0.522$ 0.4959 | $ 14.88 |
| 100+ | $ 0.4495$ 0.4271 | $ 42.71 |
| 500+ | $ 0.4076$ 0.3873 | $ 193.65 |
| 1,000+ | $ 0.3851$ 0.3659 | $ 365.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 210pF | |
| Current - Continuous Drain(Id) | 5.3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| RDS(on) | 54mΩ@10V;60mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.345nF | |
| Gate Charge(Qg) | 32nC@10V;15nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% tested for single-pulse avalanche ruggedness
Applications
AI Translation
- Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



