EVERLIGHT 67-22ST/KK7C-H407032Z15/2T(GC)
| Manufacturer | |
| MPN | 67-22ST/KK7C-H407032Z15/2T(GC) |
| LCSC Part # | C20754879 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | 150mA 2.8V~3.2V 4000K 120° White SMD3528-2P LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD3528-2P | |
| Forward Current | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.8V~3.2V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | 4000K | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 16000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11,350
11,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0091 | $ 0.46 |
| 500+ | $ 0.0089 | $ 4.45 |
| 1,500+ | $ 0.0088 | $ 13.20 |
| 5,000+ | $ 0.0086 | $ 43.00 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD3528-2P | |
| Forward Current | 150mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.8V~3.2V | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | - | |
| Installation method | - | |
| Color Temperature | 4000K | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 16000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

