LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 1N4001 M1 product image
  • 1N4001 M1 thumbnail 1
  • 1N4001 M1 thumbnail 2
  • 1N4001 M1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 1N4001 M1RoHS

Manufacturer
JSMSEMIAsian Brands
MPN
1N4001 M1
LCSC Part #
C20754789
Packaging
SMA
Customer #
Key Attributes
DIODE STANDARD 50V 1A SMA
Datasheetpdf iconJSMSEMI 1N4001 M1
In-Stock: 25,000
25,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0039$ 0.39
1,000+$ 0.003$ 3.00
4,000+$ 0.0027$ 10.80
10,000+$ 0.0024$ 24.00
40,000+$ 0.0021$ 84.00
100,000+$ 0.002$ 200.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSMA
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)50V
Voltage - Forward(Vf@If)1V@1A
Reverse Leakage Current (Ir)5uA@50V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified1A

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Surface mount application
  • Low forward voltage drop
  • High current capability
  • High reliability
  • Flammability rating: 94V-0