LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
baty 99-4040-54 product image
  • 99-4040-54 thumbnail 1
  • 99-4040-54 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

baty 99-4040-54RoHS

Manufacturer
MPN
99-4040-54
LCSC Part #
C20754701
Packaging
-
Customer #
Key Attributes
Test Tubes and Racks RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.048$ 36.05
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryLab Supplies/Test Tubes and Racks
Manufacturerbaty
Packaging-
Number of test tubes-
Test tube module size-
specifications-
material quality-
Size specifications245*132*45mm
colour-
capacity-
size-
Number of holes15
Flat panel module size-
Test tube diameter-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-