baty 99-4040-52
| Manufacturer | |
| MPN | 99-4040-52 |
| LCSC Part # | C20754699 |
| Packaging | - |
| Customer # | |
| Key Attributes | Test Tubes and Racks RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Test Tubes and Racks | |
| Manufacturer | baty | |
| Packaging | - | |
| Number of test tubes | - | |
| Test tube module size | - | |
| specifications | - | |
| material quality | - | |
| Size specifications | 245*132*45mm | |
| colour | - | |
| capacity | - | |
| size | - | |
| Number of holes | 50 | |
| Flat panel module size | - | |
| Test tube diameter | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.048 | $ 36.05 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


