ADI ADR5045BRTZ-REEL7
| Manufacturer | |
| MPN | ADR5045BRTZ-REEL7 |
| LCSC Part # | C207545 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision, micropower, shunt mode reference voltage source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 5V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 6.6uVrms | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 280uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 are high-precision shunt voltage references designed for space-constrained applications. They are housed in ultra-compact SC70 and SOT-23 packages, offering versatility and ease of use across a wide range of applications. Additional features include low temperature drift, better than 0.1% initial accuracy, and fast settling time.
The ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 provide output voltages of 2.048V, 2.5V, 3.0V, 4.096V, and 5.0V, respectively. Their advanced design eliminates the need for external capacitors for compensation and remains stable with any capacitive load. The operating current range is 50μA to 15mA. The low operating current and ease of use make these voltage references ideal for handheld, battery-powered applications. They are rated for an extended temperature range of −40°C to +125°C. The ADR5041W and ADR5044W are both qualified for automotive applications and are available in 3-lead SOT-23 packages.
Features
- Ultra-compact SC70 and SOT-23 packages
- Low temperature coefficient: 75ppm/°C (maximum)
- Pin-compatible with LM4040/LM4050
- Initial accuracy: ±0.1%
- No external capacitor required
- Wide operating current range: 50μA to 15mA
- Extended temperature range: -40°C to +125°C
- Qualified for automotive applications
Applications
- Portable battery-powered devices
- Automotive power supplies
- Data acquisition systems
- Instrumentation and process control
- Power management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9579 | $ 1.96 |
| 10+ | $ 1.6886 | $ 16.89 |
| 30+ | $ 1.5199 | $ 45.60 |
| 100+ | $ 1.348 | $ 134.80 |
| 500+ | $ 1.1858 | $ 592.90 |
| 1,000+ | $ 1.1534 | $ 1153.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 5V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | 6.6uVrms | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | 280uVrms | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 are high-precision shunt voltage references designed for space-constrained applications. They are housed in ultra-compact SC70 and SOT-23 packages, offering versatility and ease of use across a wide range of applications. Additional features include low temperature drift, better than 0.1% initial accuracy, and fast settling time.
The ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 provide output voltages of 2.048V, 2.5V, 3.0V, 4.096V, and 5.0V, respectively. Their advanced design eliminates the need for external capacitors for compensation and remains stable with any capacitive load. The operating current range is 50μA to 15mA. The low operating current and ease of use make these voltage references ideal for handheld, battery-powered applications. They are rated for an extended temperature range of −40°C to +125°C. The ADR5041W and ADR5044W are both qualified for automotive applications and are available in 3-lead SOT-23 packages.
Features
- Ultra-compact SC70 and SOT-23 packages
- Low temperature coefficient: 75ppm/°C (maximum)
- Pin-compatible with LM4040/LM4050
- Initial accuracy: ±0.1%
- No external capacitor required
- Wide operating current range: 50μA to 15mA
- Extended temperature range: -40°C to +125°C
- Qualified for automotive applications
Applications
- Portable battery-powered devices
- Automotive power supplies
- Data acquisition systems
- Instrumentation and process control
- Power management
C207545 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



