LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MMBD3004BRM_R1_00001 product image
Images for reference only

PANJIT MMBD3004BRM_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
MMBD3004BRM_R1_00001
LCSC Part #
C20754138
Packaging
-
Customer #
Key Attributes
2 Pair Series Connection 300V 225mA 1.25V@200mA Diode Arrays RoHS
Datasheetpdf iconPANJIT MMBD3004BRM_R1_00001

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerPANJIT
Packaging-
Reverse Leakage Current (Ir)100nA@240V
Diode Configuration2 Pair Series Connection
Voltage - DC Reverse(Vr)300V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified225mA
Voltage - Forward(Vf@If)1.25V@200mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.077$ 0.08
200+$ 0.0307$ 6.14
500+$ 0.0297$ 14.85
1,000+$ 0.0292$ 29.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$