LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW080556K0BEEA product image
  • TNPW080556K0BEEA thumbnail 1
  • TNPW080556K0BEEA thumbnail 2
  • TNPW080556K0BEEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW080556K0BEEARoHS

Manufacturer
MPN
TNPW080556K0BEEA
LCSC Part #
C2075396
Packaging
0805
Customer #
Key Attributes
RES 56kΩ ±0.1% 200mW 0805
Datasheetpdf iconVISHAY TNPW080556K0BEEA
In-Stock: 103
103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6364$ 0.64
10+$ 0.5192$ 5.19
30+$ 0.4606$ 13.82
100+$ 0.4037$ 40.37
500+$ 0.3679$ 183.95
1,000+$ 0.35$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance56kΩ
Power(Watts)200mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece