LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AED472X product image
  • ERA-2AED472X thumbnail 1
  • ERA-2AED472X thumbnail 2
  • ERA-2AED472X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERA-2AED472XRoHS

Manufacturer
MPN
ERA-2AED472X
LCSC Part #
C2075348
Packaging
0402
Customer #
Key Attributes
RES 4.7kΩ ±0.5% 63mW 0402
Datasheetpdf iconPANASONIC ERA-2AED472X
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0648$ 0.32
50+$ 0.0635$ 3.18
150+$ 0.0626$ 9.39
500+$ 0.0617$ 30.85
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Resistance4.7kΩ
Power(Watts)63mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece