BOURNS CRM1206-JW-1R0ELF
| Manufacturer | |
| Mfr. Part # | CRM1206-JW-1R0ELF |
| LCSC Part # | C2075154 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 1Ω ±5% 500mW 1206 |
| Description | 500mW 1Ω Current Sense Resistor ±5% ±200ppm/℃ 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
820
820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0338 | $ 0.34 |
100+ | $ 0.033 | $ 3.30 |
300+ | $ 0.0324 | $ 9.72 |
1,000+ | $ 0.0318 | $ 31.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$