LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-1GNF4022C product image
  • ERJ-1GNF4022C thumbnail 1
  • ERJ-1GNF4022C thumbnail 2
  • ERJ-1GNF4022C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC ERJ-1GNF4022CRoHS

Manufacturer
MPN
ERJ-1GNF4022C
LCSC Part #
C2075070
Packaging
0201
Customer #
Key Attributes
RES 40.2kΩ ±1% 50mW 0201
Datasheetpdf iconPANASONIC ERJ-1GNF4022C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0089$ 0.45
500+$ 0.0072$ 3.60
1,500+$ 0.0062$ 9.30
15,000+$ 0.005$ 75.00
30,000+$ 0.0045$ 135.00
45,000+$ 0.0042$ 189.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0201
Power(Watts)50mW
Resistance40.2kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging15000
Sales UnitPiece

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant