LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD829JRZ-REEL7 product image
  • AD829JRZ-REEL7 thumbnail 1
  • AD829JRZ-REEL7 thumbnail 2
  • AD829JRZ-REEL7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI AD829JRZ-REEL7RoHS

Manufacturer
MPN
AD829JRZ-REEL7
LCSC Part #
C207500
Packaging
SOIC-8
Customer #
Key Attributes
High Speed, Low Noise Video Op Amp
Datasheetpdf iconADI AD829JRZ-REEL7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerADI
PackagingSOIC-8
Quiescent Current5300uA
Differential Phase0.04deg
Differential Gain0.02%
Common Mode Rejection Ratio (CMRR)120dB
FeaturesInput buffer
Operating Temperature0℃~+70℃
Ib - Input Bias Current5.3mA
Slew Rate230V/us
Number of Channels1
-3dB Bandwidth120MHz
Vos - Input Offset Voltage1000uV
Input Offset Voltage Drift(Vos TC)0.3uV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging750
Sales UnitPiece

Introduction

AI Translation

The AD829 is a low noise (1.7 nV/√Hz), high speed op amp with custom compensation that provides the user with gains of 1 to 20 while maintaining a bandwidth > 50 MHz. Its 0.04° differential phase and 0.02% differential gain performance at 3.58 MHz and 4.43 MHz, driving reverse-terminated 50 Ω or 75 Ω cables, makes it ideally suited for professional video applications. The AD829 achieves its 230 V/μs uncompensated slew rate and 750 MHz gain bandwidth while requiring only 5 mA of current from power supplies. The external compensation pin of the AD829 gives it exceptional versatility. For example, compensation can be selected to optimize the bandwidth for a given load and power supply voltage. As a gain-of-2 line driver, the -3 dB bandwidth can be increased to 95 MHz at the expense of 1 dB of peaking. Its output can also be clamped at its external compensation pin. The AD829 exhibits excellent dc performance. It offers a minimum open-loop gain of 30 V/mV into loads as low as 500 Ω, a low input voltage noise of 1.7 nV/√Hz, and a low input offset voltage of 1 mV maximum. Common-mode rejection and power supply rejection ratios are both 120 dB. This op amp is also useful in multichannel, high speed data conversion where its fast (90 ns to 0.1%) settling time is important. In such applications, the AD829 serves as an input buffer for 8-bit to 10-bit ADCs and as an output I/V converter for high speed DACs. Operating as a traditional voltage feedback amplifier, the AD829 provides many of the advantages that a transimpedance amplifier offer. A bandwidth > 50 MHz can be maintained for a range of gains through the replacement of the external compensation capacitor. The AD829 and the transimpedance amplifier are both unity-gain stable and provide similar voltage noise performance (1.7 nV/√Hz); however, the current noise of the AD829 (1.5 pA/√Hz) is less than 10% of the noise of transimpedance amplifiers. The inputs of the AD829 are symmetrical.

Features

AI Translation
  • High speed
  • 120 MHz bandwidth, gain = - 1
  • 230 V/µs slew rate
  • 90 ns settling time to 0.1%
  • Ideal for video applications
  • 0.02% differential gain
  • 0.04° differential phase
  • Low noise
  • 1.7 nV/√Hz input voltage noise
  • 1.5 pA/√Hz input current noise
  • Excellent dc precision
  • 1 mV maximum input offset voltage (over temperature)
  • 0.3 µV/°C input offset drift
  • Flexible operation
  • Specified for ±5 V to ±15 V operation
  • ±3 V output swing into a 150 Ω load
  • External compensation for gains 1 to 20
  • 5 mA supply current
  • Available in tape and reel in accordance with EIA- 481A standard

Applications

AI Translation
  • professional video applications
  • multichannel, high speed data conversion
In-Stock: 717
717 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.8758$ 9.88
10+$ 8.5272$ 85.27
30+$ 7.705$ 231.15
100+$ 7.0145$ 701.45
Standard Packaging750/Full Reel
Better price for more quantity?
$