VISHAY CRCW25121K50JNEG
| Manufacturer | |
| Mfr. Part # | CRCW25121K50JNEG |
| LCSC Part # | C2074955 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±5% 1W 2512 |
| Description | 1.5kΩ 1W 300V Thick Film Resistor ±5% ±200ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
155 
155
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1018 | $ 0.51 |
50+ | $ 0.0793 | $ 3.97 |
150+ | $ 0.0681 | $ 10.22 |
500+ | $ 0.0597 | $ 29.85 |
2,000+ | $ 0.053 | $ 106.00 |
4,000+ | $ 0.0496 | $ 198.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$