LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADA4898-2YRDZ-R7 product image
  • ADA4898-2YRDZ-R7 thumbnail 1
  • ADA4898-2YRDZ-R7 thumbnail 2
  • ADA4898-2YRDZ-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADA4898-2YRDZ-R7RoHS

Manufacturer
MPN
ADA4898-2YRDZ-R7
LCSC Part #
C207495
Packaging
SOIC-8-EP
Customer #
Key Attributes
High Voltage, Low Noise, Low Distortion, Unity Gain Stable High-Speed Operational Amplifier
Datasheetpdf iconADI ADA4898-2YRDZ-R7
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.1751$ 11.18
10+$ 9.817$ 98.17
30+$ 8.3404$ 250.21
100+$ 7.6475$ 764.75
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8-EP
Number of Channels2
Vos - Input Offset Voltage160uV
Slew Rate55V/us
Input Offset Current(Ios)300nA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;Built-in compensation
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)126dB
Ib - Input Bias Current400nA
Maximum Power Supply Range (Vdd-Vss)33V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current8.7mA
Gain Bandwidth Product65MHz
Input Voltage Noise Density900pV/√Hz@1kHz
Output Current150mA
Rail to Rail-
Dual Supply-16.5V~-4.5V;4.5V~16.5V
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ADA4898 is an ultralow noise and distortion, unity-gain stable, voltage feedback op-amp, ideal for 16-bit and 18-bit systems, operating over a supply voltage range of ±5 V to ±16 V. It features a linear, low-noise input stage with internal compensation, enabling high slew rate and low noise. The ADA4898 offers wide supply voltage range, low offset voltage, and wide bandwidth, making it highly flexible and versatile. A built-in cancellation circuit reduces input bias current. The ADA4898 is available in an 8-lead SOIC package with an exposed metal pad, which improves power dissipation and heat spreading to the negative supply plane, significantly outperforming conventional plastic packages. The ADA4898 is rated for the -40°C to +105°C extended industrial temperature range.

Features

AI Translation
  • Ultra-low noise: 0.9 nV/√Hz, 2.4 pA/√Hz, 1.2 nV/√Hz (10 Hz)
  • Ultra-low distortion: -93 dBc (500 kHz)
  • Wide supply voltage range: ±5 V to ±16 V
  • High-speed -3 dB bandwidth: 65 MHz (G = +1)
  • Slew rate: 55 V/μs
  • Unity-gain stable
  • Low input offset voltage: 160 μV (maximum)
  • Low input offset voltage drift: 1
  • Low input bias current: -0.1 μA
  • Low input bias current drift: 2 nA/°C
  • Supply current: 8 mA
  • Single-channel 8-pin package with power-down feature

Applications

AI Translation
  • Instrumentation
  • Active filters
  • DAC buffers
  • SAR ADC drivers
  • Photoelectric systems